MFF-120 | |
---|---|
DigiKey Part Number | RPC4332-ND |
Manufacturer | |
Manufacturer Product Number | MFF-120 |
Description | FAN FRAME FILTER ALUM/STN 120MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Metal |
Datasheet | Datasheet |
EDA/CAD Models | MFF-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.33000 | ¥41.33 |
10 | ¥37.53900 | ¥375.39 |
25 | ¥35.55920 | ¥888.98 |
50 | ¥34.73080 | ¥1,736.54 |
100 | ¥33.07670 | ¥3,307.67 |
300 | ¥28.94210 | ¥8,682.63 |
500 | ¥28.11534 | ¥14,057.67 |
1,000 | ¥23.98069 | ¥23,980.69 |
2,500 | ¥22.32688 | ¥55,817.20 |