FAD1-12025CBHW12 | |
---|---|
DigiKey Part Number | Q638-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12025CBHW12 |
Description | FAN AXIAL 120X25.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 87.9 CFM (2.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.50mm | |
Air Flow | 87.9 CFM (2.46m³/min) | |
Static Pressure | 0.134 in H2O (33.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.1dB(A) | |
Power (Watts) | 3.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.344 lb (156.04 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.92000 | ¥113.92 |
10 | ¥108.76500 | ¥1,087.65 |
30 | ¥102.28933 | ¥3,068.68 |
50 | ¥98.40500 | ¥4,920.25 |
100 | ¥90.63660 | ¥9,063.66 |
250 | ¥84.80948 | ¥21,202.37 |
500 | ¥83.51476 | ¥41,757.38 |