Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥10.59960 | ¥264.99 |
50 | ¥9.80280 | ¥490.14 |
100 | ¥8.74330 | ¥874.33 |
250 | ¥8.34624 | ¥2,086.56 |
500 | ¥7.81640 | ¥3,908.20 |
1,000 | ¥7.28642 | ¥7,286.42 |