FP120T | |
---|---|
DigiKey Part Number | 381-3442-ND |
Manufacturer | |
Manufacturer Product Number | FP120T |
Description | FAN FILTER ELEMENT 119MM 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Replacement Filter Element Polyester (PES) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | PMFA120T | |
Features | - | |
Material | Polyester (PES) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.94900 | ¥129.49 |
25 | ¥12.57760 | ¥314.44 |
50 | ¥11.82760 | ¥591.38 |
100 | ¥10.63030 | ¥1,063.03 |
250 | ¥10.48048 | ¥2,620.12 |
500 | ¥9.80660 | ¥4,903.30 |
1,000 | ¥9.65680 | ¥9,656.80 |