SC120-M45/5 | |
---|---|
DigiKey Part Number | 1997-1109-ND |
Manufacturer | |
Manufacturer Product Number | SC120-M45/5 |
Description | 45PPI 120MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.71000 | ¥19.71 |
10 | ¥19.04400 | ¥190.44 |
25 | ¥18.49280 | ¥462.32 |
50 | ¥17.39420 | ¥869.71 |
100 | ¥15.63280 | ¥1,563.28 |
300 | ¥15.41220 | ¥4,623.66 |
500 | ¥14.42146 | ¥7,210.73 |
1,000 | ¥14.20120 | ¥14,201.20 |