GRM120-30 | |
---|---|
DigiKey Part Number | 1053-1386-ND |
Manufacturer | |
Manufacturer Product Number | GRM120-30 |
Description | FAN FILTER 120MM 30PPI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1238 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.30000 | ¥29.30 |
10 | ¥28.33900 | ¥283.39 |
25 | ¥27.51960 | ¥687.99 |
50 | ¥25.88200 | ¥1,294.10 |
200 | ¥23.26085 | ¥4,652.17 |
400 | ¥22.93345 | ¥9,173.38 |
600 | ¥21.45908 | ¥12,875.45 |
1,000 | ¥21.13142 | ¥21,131.42 |