AFG-12T | |
---|---|
DigiKey Part Number | 1570-1287-ND |
Manufacturer | |
Manufacturer Product Number | AFG-12T |
Description | 120MM ALUMINUM FAN FILTER KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Aluminum IP54, Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | IP54, Louvered | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.54000 | ¥369.54 |