UF12A12-BTLR | |
---|---|
DigiKey Part Number | 1570-1015-ND |
Manufacturer | |
Manufacturer Product Number | UF12A12-BTLR |
Description | FAN AXIAL 120X38MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 81.0 CFM (2.27m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 81.0 CFM (2.27m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.18000 | ¥165.18 |
10 | ¥150.87100 | ¥1,508.71 |
40 | ¥145.13925 | ¥5,805.57 |
80 | ¥135.59013 | ¥10,847.21 |
120 | ¥125.08617 | ¥15,010.34 |
280 | ¥123.17657 | ¥34,489.44 |
520 | ¥122.22167 | ¥63,555.27 |