09450-F/100 | |
---|---|
DigiKey Part Number | 1570-1465-ND |
Manufacturer | |
Manufacturer Product Number | 09450-F/100 |
Description | FILTER ASSEMBLY 100PPI 120MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥29.38900 | ¥293.89 |
25 | ¥28.53680 | ¥713.42 |
50 | ¥26.83660 | ¥1,341.83 |
100 | ¥24.11970 | ¥2,411.97 |
250 | ¥23.77960 | ¥5,944.90 |
500 | ¥22.25092 | ¥11,125.46 |
1,000 | ¥21.91121 | ¥21,911.21 |