UF12AM12-BTHR-F | |
---|---|
DigiKey Part Number | 1570-1017-ND |
Manufacturer | |
Manufacturer Product Number | UF12AM12-BTHR-F |
Description | FAN AXIAL 120X38MM 115VAC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 103.0 CFM (2.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 103.0 CFM (2.88m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 13.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.13000 | ¥285.13 |
10 | ¥260.39200 | ¥2,603.92 |
40 | ¥250.50325 | ¥10,020.13 |
80 | ¥234.02250 | ¥18,721.80 |
120 | ¥215.89408 | ¥25,907.29 |
280 | ¥212.59782 | ¥59,527.39 |