UF12A12-STHR | |
---|---|
DigiKey Part Number | 1570-1012-ND |
Manufacturer | |
Manufacturer Product Number | UF12A12-STHR |
Description | FAN AXIAL 120X38MM 115VAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.76000 | ¥135.76 |
10 | ¥129.56700 | ¥1,295.67 |
40 | ¥121.85425 | ¥4,874.17 |
80 | ¥117.22750 | ¥9,378.20 |
120 | ¥107.97250 | ¥12,956.70 |
280 | ¥101.03118 | ¥28,288.73 |
520 | ¥99.48875 | ¥51,734.15 |