PFG-12N | |
---|---|
DigiKey Part Number | 1570-1280-ND |
Manufacturer | |
Manufacturer Product Number | PFG-12N |
Description | FAN GUARD LOUVERED RAL7032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.00000 | ¥126.00 |
20 | ¥120.24150 | ¥2,404.83 |
40 | ¥113.08450 | ¥4,523.38 |
60 | ¥108.78933 | ¥6,527.36 |
100 | ¥100.20070 | ¥10,020.07 |
260 | ¥93.75904 | ¥24,377.35 |
500 | ¥92.32778 | ¥46,163.89 |