LPH12B99-BTHR | |
---|---|
DigiKey Part Number | 1570-1396-ND |
Manufacturer | |
Manufacturer Product Number | LPH12B99-BTHR |
Description | FAN AXIAL 120X25.5MM 100-240VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 79.0 CFM (2.21m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.50mm | |
Air Flow | 79.0 CFM (2.21m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 6.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.325 lb (147.42 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.40000 | ¥218.40 |
10 | ¥199.46400 | ¥1,994.64 |
25 | ¥191.88960 | ¥4,797.24 |
50 | ¥179.26520 | ¥8,963.26 |
100 | ¥165.37840 | ¥16,537.84 |
250 | ¥162.85340 | ¥40,713.35 |
500 | ¥161.59112 | ¥80,795.56 |