AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293 In Stock 178 Factory | 1 : ¥221.87000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 25.00mm | 79.4 CFM (2.22m³/min) | 0.175 in H2O (43.7 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 44.8dB(A) | 6.00W | 3000 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - | |||
582 In Stock | 1 : ¥223.15000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.363 in H2O (90.5 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 49.0dB(A) | 9.50W | 3500 RPM | 2 Terminals | - | - | - | 0.631 lb (286.20 g) | |||
63 In Stock | 1 : ¥474.94000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 46.0dB(A) | 13.00W | 3100 RPM | 2 Terminals and 3 Wire Leads | - | -40 ~ 194°F (-40 ~ 90°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
114 In Stock | 1 : ¥214.39000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 92mm L x 92mm H | 38.00mm | 68.0 CFM (1.90m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 42.0dB(A) | 5.50W | 3500 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.384 lb (174.18 g) | |||
61 In Stock | 1 : ¥206.49000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 60mm L x 60mm H | 25.50mm | 17.0 CFM (0.476m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 35.0dB(A) | 2.30W | 4500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.154 lb (69.85 g) | |||
0 In Stock Check Lead Time | 40 : ¥209.32450 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 25.50mm | 79.0 CFM (2.21m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach) | 44.0dB(A) | 6.00W | 3000 RPM | 3 Wire Leads | - | - | - | 0.325 lb (147.42 g) |