09450-M/45 | |
---|---|
DigiKey Part Number | 1570-1470-ND |
Manufacturer | |
Manufacturer Product Number | 09450-M/45 |
Description | FILTER MEDIA 45PPI 120MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.22000 | ¥31.22 |
10 | ¥30.14400 | ¥301.44 |
25 | ¥29.27040 | ¥731.76 |
50 | ¥27.52660 | ¥1,376.33 |
100 | ¥24.73970 | ¥2,473.97 |
250 | ¥24.39096 | ¥6,097.74 |
500 | ¥22.82296 | ¥11,411.48 |
1,000 | ¥22.47452 | ¥22,474.52 |