UF12AMR12-BTHR-F | |
---|---|
DigiKey Part Number | 1570-UF12AMR12-BTHR-F-ND |
Manufacturer | |
Manufacturer Product Number | UF12AMR12-BTHR-F |
Description | AC FAN AXIAL 120X120X38MM, 120VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 16.00W | |
RPM | 2950 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.86000 | ¥343.86 |
10 | ¥314.05500 | ¥3,140.55 |
25 | ¥302.12640 | ¥7,553.16 |
50 | ¥282.24820 | ¥14,112.41 |
100 | ¥260.38400 | ¥26,038.40 |
250 | ¥256.40896 | ¥64,102.24 |