UF12AMR23-BTHR-F | |
---|---|
DigiKey Part Number | 1570-UF12AMR23-BTHR-F-ND |
Manufacturer | |
Manufacturer Product Number | UF12AMR23-BTHR-F |
Description | AC FAN AXIAL 120X120X38MM, 230VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2950 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.12000 | ¥285.12 |
10 | ¥260.38100 | ¥2,603.81 |
25 | ¥250.49240 | ¥6,262.31 |
50 | ¥234.01260 | ¥11,700.63 |
100 | ¥215.88460 | ¥21,588.46 |
250 | ¥212.58820 | ¥53,147.05 |