SC60-M45/5 | |
---|---|
DigiKey Part Number | 1997-1103-ND |
Manufacturer | |
Manufacturer Product Number | SC60-M45/5 |
Description | 45PPI 60MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥10.35900 | ¥103.59 |
25 | ¥10.06280 | ¥251.57 |
50 | ¥9.46280 | ¥473.14 |
100 | ¥8.50440 | ¥850.44 |
300 | ¥8.38437 | ¥2,515.31 |
500 | ¥7.84518 | ¥3,922.59 |
1,000 | ¥7.72546 | ¥7,725.46 |