AFB0624EH-AF00 | |
---|---|
DigiKey Part Number | 603-1295-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624EH-AF00 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624EH-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 38.4 CFM (1.08m³/min) | |
Static Pressure | 0.544 in H2O (135.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 46.5dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.92000 | ¥147.92 |
10 | ¥141.18000 | ¥1,411.80 |
25 | ¥127.73600 | ¥3,193.40 |
50 | ¥117.65340 | ¥5,882.67 |
180 | ¥105.55156 | ¥18,999.28 |
360 | ¥97.48369 | ¥35,094.13 |
540 | ¥90.76072 | ¥49,010.79 |