MF60101V1-1000U-G99 | |
---|---|
DigiKey Part Number | 259-1855-ND |
Manufacturer | |
Manufacturer Product Number | MF60101V1-1000U-G99 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 16.3 CFM (0.456m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 16.3 CFM (0.456m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 28.5dB(A) | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.108A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥66.49700 | ¥664.97 |
25 | ¥62.54160 | ¥1,563.54 |
50 | ¥60.16480 | ¥3,008.24 |
100 | ¥55.41520 | ¥5,541.52 |
250 | ¥51.85300 | ¥12,963.25 |
500 | ¥51.06136 | ¥25,530.68 |