ME70151V2-000U-A99 | |
---|---|
DigiKey Part Number | 259-1886-ND |
Manufacturer | |
Manufacturer Product Number | ME70151V2-000U-A99 |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Vapo-Bearing™ 23.0 CFM (0.644m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 26.5dB(A) | |
Power (Watts) | 890 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.091 lb (41.28 g) | |
Current Rating (Amps) | 74mA | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.09000 | ¥72.09 |
10 | ¥68.82600 | ¥688.26 |
25 | ¥64.72840 | ¥1,618.21 |
50 | ¥62.27140 | ¥3,113.57 |
100 | ¥57.35520 | ¥5,735.52 |
300 | ¥53.66817 | ¥16,100.45 |
500 | ¥52.84900 | ¥26,424.50 |