WMG60B | |
---|---|
DigiKey Part Number | 1053-1401-ND |
Manufacturer | |
Manufacturer Product Number | WMG60B |
Description | FAN GUARD 60MM WIRE MESH BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Aluminum Black Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | OA60, OD6010, OD6015, OD6020, OD6025 Series | |
Features | Black Anodized | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.25000 | ¥28.25 |
10 | ¥27.79900 | ¥277.99 |