AFM-60M | |
---|---|
DigiKey Part Number | 1997-1004-ND |
Manufacturer | |
Manufacturer Product Number | AFM-60M |
Description | FAN FILTER 60MM METAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Aluminum, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Aluminum, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥13.71600 | ¥137.16 |
100 | ¥11.25550 | ¥1,125.55 |
1,000 | ¥10.22490 | ¥10,224.90 |