PFC0612DE-F00 | |
---|---|
DigiKey Part Number | 603-1162-ND |
Manufacturer | |
Manufacturer Product Number | PFC0612DE-F00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 67.8 CFM (1.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFC0612DE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 67.8 CFM (1.90m³/min) | |
Static Pressure | 2.129 in H2O (530.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.5dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.33000 | ¥219.33 |
10 | ¥204.01200 | ¥2,040.12 |
25 | ¥183.60920 | ¥4,590.23 |
50 | ¥168.30700 | ¥8,415.35 |
120 | ¥158.10708 | ¥18,972.85 |
360 | ¥137.70600 | ¥49,574.16 |
600 | ¥132.60567 | ¥79,563.40 |