SC40-M45/5 | |
---|---|
DigiKey Part Number | 1997-1101-ND |
Manufacturer | |
Manufacturer Product Number | SC40-M45/5 |
Description | 45PPI 40MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥13.55900 | ¥135.59 |
25 | ¥13.16680 | ¥329.17 |
50 | ¥12.38380 | ¥619.19 |
100 | ¥11.12990 | ¥1,112.99 |
300 | ¥10.97353 | ¥3,292.06 |
500 | ¥10.26806 | ¥5,134.03 |
1,000 | ¥10.11128 | ¥10,111.28 |