AFB0412SHB-SP04 | |
---|---|
DigiKey Part Number | 603-1486-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412SHB-SP04 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412SHB-SP04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.601 in H2O (149.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 41.5dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.59000 | ¥135.59 |
10 | ¥129.46500 | ¥1,294.65 |
25 | ¥117.13320 | ¥2,928.33 |
50 | ¥107.88560 | ¥5,394.28 |
100 | ¥96.78890 | ¥9,678.89 |
448 | ¥89.39125 | ¥40,047.28 |
896 | ¥83.22634 | ¥74,570.80 |