FG-4 | |
---|---|
DigiKey Part Number | 259-1623-ND |
Manufacturer | |
Manufacturer Product Number | FG-4 |
Description | FAN GUARD 40MM METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Metal 2 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥10.25200 | ¥102.52 |
25 | ¥9.95320 | ¥248.83 |
50 | ¥9.36160 | ¥468.08 |
100 | ¥8.41280 | ¥841.28 |
250 | ¥8.29448 | ¥2,073.62 |
500 | ¥7.76110 | ¥3,880.55 |
1,000 | ¥7.64259 | ¥7,642.59 |