FG-8 | |
---|---|
DigiKey Part Number | 259-1626-ND |
Manufacturer | |
Manufacturer Product Number | FG-8 |
Description | FAN GUARD 80MM METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Metal 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 5 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥11.13700 | ¥111.37 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.17420 | ¥508.71 |
100 | ¥9.14390 | ¥914.39 |
250 | ¥9.01536 | ¥2,253.84 |
500 | ¥8.43592 | ¥4,217.96 |
1,000 | ¥8.30722 | ¥8,307.22 |