PMD1208PMB1-A.(2).GN | |
---|---|
DigiKey Part Number | 259-1374-ND |
Manufacturer | |
Manufacturer Product Number | PMD1208PMB1-A.(2).GN |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 84.1 CFM (2.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 84.1 CFM (2.35m³/min) | |
Static Pressure | 0.740 in H2O (184.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.2dB(A) | |
Power (Watts) | 9.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | 0.760A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.14000 | ¥235.14 |
10 | ¥214.75800 | ¥2,147.58 |
25 | ¥206.60000 | ¥5,165.00 |
50 | ¥193.00660 | ¥9,650.33 |
100 | ¥178.05540 | ¥17,805.54 |
250 | ¥175.33692 | ¥43,834.23 |