LZ29-1 | |
---|---|
DigiKey Part Number | 381-2528-ND |
Manufacturer | |
Manufacturer Product Number | LZ29-1 |
Description | FAN GUARD 40MM METAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Grill Guard - Flat Metal 2 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | 400 Series | |
Features | 2 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
25 | ¥41.42920 | ¥1,035.73 |
100 | ¥35.01690 | ¥3,501.69 |
1,000 | ¥31.81079 | ¥31,810.79 |