109-059H | |
---|---|
DigiKey Part Number | 1688-1888-ND |
Manufacturer | |
Manufacturer Product Number | 109-059H |
Description | 40MM FAN GUARD BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Nickel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-059H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 2 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.83000 | ¥48.83 |
10 | ¥47.17400 | ¥471.74 |
25 | ¥45.80680 | ¥1,145.17 |
50 | ¥43.08100 | ¥2,154.05 |
100 | ¥38.71840 | ¥3,871.84 |
250 | ¥38.17344 | ¥9,543.36 |
500 | ¥35.71934 | ¥17,859.67 |
1,000 | ¥35.17409 | ¥35,174.09 |