G40-2 | |
---|---|
DigiKey Part Number | 1053-1375-ND |
Manufacturer | |
Manufacturer Product Number | G40-2 |
Description | FAN GUARD METAL 40MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Steel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | OD4010, OD4020, OD4028 Series | |
Features | 2 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.63000 | ¥8.63 |
10 | ¥8.38000 | ¥83.80 |
25 | ¥8.13720 | ¥203.43 |
50 | ¥7.65240 | ¥382.62 |
100 | ¥6.87820 | ¥687.82 |
250 | ¥6.78120 | ¥1,695.30 |
500 | ¥6.34538 | ¥3,172.69 |
1,000 | ¥6.24859 | ¥6,248.59 |