OD4020-24HSS | |
---|---|
DigiKey Part Number | 1053-1220-ND |
Manufacturer | |
Manufacturer Product Number | OD4020-24HSS |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sealed Sleeve 9.0 CFM (0.252m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4020-24HSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 9.0 CFM (0.252m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.1dB(A) | |
Power (Watts) | 1.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 45000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥58.13100 | ¥581.31 |
25 | ¥54.67320 | ¥1,366.83 |
50 | ¥52.59540 | ¥2,629.77 |
100 | ¥48.44330 | ¥4,844.33 |
250 | ¥45.32916 | ¥11,332.29 |
500 | ¥44.63716 | ¥22,318.58 |