Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.34600 | ¥13.46 |
25 | ¥1.18560 | ¥29.64 |
50 | ¥1.08860 | ¥54.43 |
100 | ¥1.04510 | ¥104.51 |
250 | ¥0.93856 | ¥234.64 |
500 | ¥0.89602 | ¥448.01 |
1,000 | ¥0.75120 | ¥751.20 |