0901192109 | |
---|---|
DigiKey Part Number | WM2558-ND |
Manufacturer | |
Manufacturer Product Number | 0901192109 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901192109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.55990 | ¥55.99 |
1,000 | ¥0.47018 | ¥470.18 |
5,000 | ¥0.40299 | ¥2,014.95 |
10,000 | ¥0.39179 | ¥3,917.90 |