RTN_250 | |
---|---|
DigiKey Part Number | RTN_250-ND |
Manufacturer | |
Manufacturer Product Number | RTN_250 |
Description | LITEPIPE SPRING RETAINER 4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
EDA/CAD Models | RTN_250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | Light Pipes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84650 | ¥184.65 |
1,000 | ¥1.42531 | ¥1,425.31 |
2,000 | ¥1.28794 | ¥2,575.88 |
5,000 | ¥1.20207 | ¥6,010.35 |
10,000 | ¥1.15914 | ¥11,591.40 |
25,000 | ¥1.14197 | ¥28,549.25 |