LPC_200_CTP | |
---|---|
DigiKey Part Number | LPC_200_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_200_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_200_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.60680 | ¥460.68 |
500 | ¥4.23292 | ¥2,116.46 |
1,000 | ¥3.48601 | ¥3,486.01 |
2,000 | ¥3.31169 | ¥6,623.38 |
5,000 | ¥3.23701 | ¥16,185.05 |
10,000 | ¥3.16231 | ¥31,623.10 |
25,000 | ¥3.11251 | ¥77,812.75 |