BAT41 | |
---|---|
DigiKey Part Number | 497-2493-2-ND - Tape & Reel (TR) 497-2493-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT41 |
Description | DIODE SCHOTTKY 100V 100MA DO35 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥0.68220 | ¥68.22 |
500 | ¥0.56910 | ¥284.55 |
1,000 | ¥0.39538 | ¥395.38 |
2,000 | ¥0.34268 | ¥685.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34268 | ¥1,370.72 |
8,000 | ¥0.31787 | ¥2,542.96 |
12,000 | ¥0.26360 | ¥3,163.20 |
28,000 | ¥0.25895 | ¥7,250.60 |
100,000 | ¥0.20623 | ¥20,623.00 |
200,000 | ¥0.20158 | ¥40,316.00 |