BAT46 | |
---|---|
DigiKey Part Number | 497-3768-2-ND - Tape & Reel (TR) 497-3768-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT46 |
Description | DIODE SCHOTTKY 100V 150MA DO35 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT46 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34150 | ¥134.15 |
500 | ¥1.18910 | ¥594.55 |
1,000 | ¥0.92541 | ¥925.41 |
2,000 | ¥0.82821 | ¥1,656.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82821 | ¥3,312.84 |
8,000 | ¥0.80970 | ¥6,477.60 |
12,000 | ¥0.71717 | ¥8,606.04 |
28,000 | ¥0.70791 | ¥19,821.48 |
100,000 | ¥0.59224 | ¥59,224.00 |