STEVAL-ISA122V1 | |
---|---|
DigiKey Part Number | 497-13925-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA122V1 |
Description | BOARD EVAL VIPER27 |
Customer Reference | |
Detailed Description | VIPer27 VIPER™ AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 11 W | |
Voltage - Output | 5V | |
Current - Output | 2.2A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 115kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,057.01000 | ¥1,057.01 |