BAT42 | |
---|---|
DigiKey Part Number | 497-2495-2-ND - Tape & Reel (TR) 497-2495-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT42 |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99260 | ¥99.26 |
500 | ¥0.80948 | ¥404.74 |
1,000 | ¥0.60063 | ¥600.63 |
2,000 | ¥0.50532 | ¥1,010.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50529 | ¥2,021.16 |
8,000 | ¥0.48311 | ¥3,864.88 |
12,000 | ¥0.45975 | ¥5,517.00 |