CE5R5405HF-ZJ | |
---|---|
DigiKey Part Number | 4688-CE5R5405HF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CE5R5405HF-ZJ |
Description | CAP 4.0F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 15Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 15Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 0.736" Dia (18.70mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥25.38500 | ¥253.85 |
50 | ¥20.34380 | ¥1,017.19 |
100 | ¥18.76840 | ¥1,876.84 |
500 | ¥16.07776 | ¥8,038.88 |
1,000 | ¥15.23617 | ¥15,236.17 |
2,500 | ¥14.34108 | ¥35,852.70 |
5,000 | ¥13.79727 | ¥68,986.35 |