AP7381-50V-A | |
---|---|
DigiKey Part Number | AP7381-50V-ADICT-ND - Cut Tape (CT) AP7381-50V-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7381-50V-A |
Description | IC REG LINEAR 5V 150MA TO92 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | AP7381-50V-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.91080 | ¥72.77 |
100 | ¥2.16530 | ¥216.53 |
250 | ¥1.96208 | ¥490.52 |
500 | ¥1.62390 | ¥811.95 |
1,000 | ¥1.21788 | ¥1,217.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11638 | ¥2,232.76 |
6,000 | ¥1.04873 | ¥6,292.38 |
10,000 | ¥0.98107 | ¥9,810.70 |
50,000 | ¥0.86604 | ¥43,302.00 |
100,000 | ¥0.84574 | ¥84,574.00 |