BAT43-TAP | |
---|---|
DigiKey Part Number | 112-BAT43-TAPCT-ND - Cut Tape (CT) 112-BAT43-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT43-TAP |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.77500 | ¥77.50 |
500 | ¥0.63248 | ¥316.24 |
1,000 | ¥0.46927 | ¥469.27 |
2,000 | ¥0.39477 | ¥789.54 |
5,000 | ¥0.37742 | ¥1,887.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35918 | ¥3,591.80 |