BZX79-B20,143 | |
---|---|
DigiKey Part Number | 1727-4665-1-ND - Cut Tape (CT) 1727-4665-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B20,143 |
Description | DIODE ZENER 20V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.61080 | ¥61.08 |
500 | ¥0.47962 | ¥239.81 |
1,000 | ¥0.33307 | ¥333.07 |
2,000 | ¥0.27589 | ¥551.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26092 | ¥1,304.60 |
10,000 | ¥0.22206 | ¥2,220.60 |
25,000 | ¥0.20540 | ¥5,135.00 |
50,000 | ¥0.17765 | ¥8,882.50 |
125,000 | ¥0.14767 | ¥18,458.75 |