Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.95900 | ¥39.59 |
25 | ¥3.84720 | ¥96.18 |
50 | ¥3.61880 | ¥180.94 |
100 | ¥3.25160 | ¥325.16 |
300 | ¥3.20567 | ¥961.70 |
500 | ¥2.99960 | ¥1,499.80 |
1,000 | ¥2.95382 | ¥2,953.82 |