FAD1-04010BBMW11 | |
---|---|
DigiKey Part Number | Q609-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-04010BBMW11 |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.078 in H2O (19.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 22.0dB(A) | |
Power (Watts) | 550 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.037 lb (16.78 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥60.86900 | ¥608.69 |
30 | ¥57.25000 | ¥1,717.50 |
50 | ¥55.07600 | ¥2,753.80 |
100 | ¥50.72760 | ¥5,072.76 |
250 | ¥47.46636 | ¥11,866.59 |
500 | ¥46.74172 | ¥23,370.86 |