Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.73100 | ¥127.31 |
100 | ¥9.54730 | ¥954.73 |
1,000 | ¥7.95601 | ¥7,956.01 |