Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
10 | ¥4.68300 | ¥46.83 |
25 | ¥4.25160 | ¥106.29 |
50 | ¥3.93440 | ¥196.72 |
100 | ¥3.50880 | ¥350.88 |
250 | ¥3.34944 | ¥837.36 |
500 | ¥3.13686 | ¥1,568.43 |
1,000 | ¥2.92426 | ¥2,924.26 |