Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 50mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.01100 | ¥40.11 |
25 | ¥3.89240 | ¥97.31 |
50 | ¥3.65880 | ¥182.94 |
100 | ¥3.28910 | ¥328.91 |
250 | ¥3.24272 | ¥810.68 |
500 | ¥3.03430 | ¥1,517.15 |
1,000 | ¥2.98792 | ¥2,987.92 |